Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 7806A Coaxial Cable 50 Ohm Black

Order Code:  

51-7202

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 7806A  Copy to clipboard
 Report an error

Discontinued

This coaxial cable with DuobondII® Foil screening makes high screen coverage.


  • High shielding
  • RG 58

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 50Ω
Colour Black
Sold by Metre Yes

Reviews


Be the first to submit a review