Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Facom 779.PCUK Facom Vision System FVS POCKET

Order Code:  

49-4489

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 779.PCUK  Copy to clipboard EAN-13: 3148518278096
  • Country of Origin:
 Report an error

Discontinued

You can shed more than a little light on the matter with this Facom Vision System lamp which is ideal for use in the workshop, under the engine or anywhere else where the light is less than perfect. This professional quality light can be attached by the integral clamp or magnet to almost any surface, leaving your hands free to get on with the job.


  • Compact shape
  • Removable magnet
  • Flexible enough to focus light in almost any direction
  • Equipped with rechargeable lithium-ion battery
  • Provides 4 hours of continuous operation and takes only 2.5hrs to charge
  • High power 1W LED
  • Impact-resistant case
  • Sealed to IP55
  • Dimensions 130 x 65 x 30mm
  • Manufacturer's part 779.PC

Supplied with 230V charger, supply cable, carrying strap and manual.
Type Cordless inspection lamp
Light Source LED
Voltage N/A
Power 1W
Swivel N/A

Reviews


Be the first to submit a review