Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wieland 76.372.0736.0 revos MINI Cable to Cable Hood

Order Code:  

49-4793

  Copy to clipboard
Brand: Wieland  Copy to clipboard MPN: 76.372.0736.0  Copy to clipboard EAN-13: 4016138149333
 Report an error

Discontinued

This grey revos MINI housing top section DIN size 3 from Wieland is a hood for cable-to-cable couplings, fitted with an M20 cable gland, top cable entry, single locking lever and metal housing. Manufactured with IP54 protection and an operating temperature range of -40°C to 120°C.


  • UV resistant
  • 250V nominal voltage
  • Cast zinc housing material
  • Surface with powder coating
  • Manufacturer's part 76.372.0736.0
Housing Type Cable coupler
Housing Material Aluminium
Housing Shape Top entry
Cable Entry M20
Material Aluminium
Suitable For N/A

Reviews


Be the first to submit a review