Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 756.47 75647 GS 360 3D Glass Scales - 150kg

Order Code:  

58-2941

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 756.47  Copy to clipboard EAN-13: 4211125756475
  • Country of Origin:
 Report an error

Discontinued

These 3D glass scales from Beurer have been designed with a highly effective 3D scene, making it an excellent addition to any bathroom. Equipped with a platform made of safety glass and easy to read LCD display, plus features that include an overload indicator and automatic shutdown.
  • Colour: transparent
  • Weight: 1600g
  • Weight range: 150kg
  • Conversion kg/lb/st
  • Vibration-on technology
  • Includes battery
  • Dimensions: 21 x 300 x 300mm (H x L x W)
  • Manufacturer's part 756.47

Reviews


Be the first to submit a review