Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 756.40 GS 210 Digital Glass Scales - 180kg

Order Code:  

58-3670

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 756.40  Copy to clipboard EAN-13: 4211125756406
  • Country of Origin:
 Report an error

Discontinued

These 180kg digital glass scales from Beurer are large scale glass scales with a platform made of extra strong 8mm safety glass. Designed with striking printing and a very flat construction. Features include conversion kg/lb/st, overload indicator and easy to read LCD display.
  • Colour: Black
  • Weight: 2120g
  • Weight range: 180kg
  • 8mm safety glass
  • Character height: 36mm
  • Low profile
  • Dimensions: 18 x 305 x 320mm (H x L x W)
  • Manufacturer's part 756.40

Reviews


Be the first to submit a review