Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 7563-TB V8 12lm 1 x 5mm Chip Key Ring Torch - Silver

Order Code:  

52-0602

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 7563  Copy to clipboard
 Report an error

Discontinued

The LED-LENSER 7563 V8 12lm 1 x 5mm Chip Key Ring Torch Silver is a classic micro torch that was awarded the 2001 Design-Plus Prize and Innovation Prize. This superb lamp has been manufactured to a high standard using top-quality metallic casing 66mm long, along with a battery life of nine hours, while the life of the LED is around 100,000h. Equipped with hard gold-plated contacts and hardened surface.
  • LED-life 100,000h
  • Robust metal casing
  • 3 x AG13 button cell batteries (included)
  • Silver colour
  • 14 x 66mm (Ø x L)
  • 16m illumination range
  • 9hrs light duration
  • LED light type
  • 1 lm luminous flux (lumen)
  • Metal material
  • 1 LED
  • 1.5V operating voltage
  • Not watertight
  • 37g weight
  • Manufacturer's part 7563

Reviews


Be the first to submit a review