Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 756.30 GS 10 Glass Scales - 180kg Capacity

Order Code:  

58-2943

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 756.30  Copy to clipboard EAN-13: 4211125756307
  • Country of Origin:
 Report an error

Discontinued

These 180kg glass scales from Beurer are a real eyecatcher, courtesy of the attractive glitter effect on the scale, making them a real highlight in any bathroom. The platform made of safety glass, while other features include an easy to read LED display (character height: 26mm) and overload indicator.
  • Colour: stainless steel
  • Weight range: 180kg
  • Printed in glitter effect
  • Conversion kg/lb/st
  • Includes batteries
  • Weight: 1500g
  • Dimensions: 19 x 300 x 300mm (H x L x W)
  • Manufacturer's part 756.30

Reviews


Be the first to submit a review