The H5 head lamp features and advanced focusing system that gives a stageless transition from spot to flood beam. Light weight and a soft headband ensures maximum comfort whilst offering security during energetic movement (running, climbing, etc.).
Red LED in battery box provides a safety light for use outdoors
Fully adjustable straps
Lamp head can be swivelled up to 90°
25lm Luminous flux
20 hours Life
70m Beam distance
Powered by 3x AAA batteries
Type
Headtorch
Luminous Intensity
25lm
Colour
Black
Lamp Type
LED
Battery Type / Qty
3 x AAA
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.