Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 7456TP D14 150lm Frogman® Dive Light - Neon Yellow - Box

Order Code:  

51-9217

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 7456TP  Copy to clipboard
 Report an error

Discontinued

The LED LENSER 7456 D14 150lm Frogman® Dive Light Neon Yellow is the ideal torch for professional divers who find a conventional torch not much use under water, as the diffraction makes a long range impossible. However, the Frogman® Dive Light is a lamp that achieves focussing depths by using an axial collimator hitherto considered impossible.

The head of the torch is made of high quality stainless steel and the body of high-impact plastic. The newly developed magnetic switch allows convenient switching even with gloves. The light output is doubled compared to our previous model. (3W chip). Four AA batteries provide 50 hours of light, while the chip holds 100,000 hours of operation, i.e. operating at 3 hours a week keeps the diode going for 600 years.


  • 4 x 1.5V AA batteries (included)
  • Neon yellow colour
  • 42 x 160mm (Ø x L)
  • 180m illumination range
  • 150lm luminous flux (lumen)
  • Stainless steel/plastic material
  • 1 LED
  • 1.25W power
  • Watertight
  • 220g weight
Type Dive light
Light Source LED
Voltage 4 x AA
Power 1.25W
Swivel N/A

Reviews


Be the first to submit a review