Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 744.00 GS 39 Talking Digital Glass Scales - 150kg

Order Code:  

58-3667

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 744.00  Copy to clipboard EAN-13: 4211125744007
  • Country of Origin:
 Report an error

Discontinued

These 150kg talking digital glass scales from Beurer is an exclusive glass weighing machine with language function in German, English, French, Spanish and Russian. Designed with an effective blue light for simple reading of values, plus 4 direct memory slots: simply save and retrieve the last measured values.
  • Extra big area
  • Auto-switch-off
  • Vibration-on
  • Digit height: 33mm
  • Extra large area: 280 x 340mm
  • Adjustable volume
  • Auto-switch-off
  • Vibration-on with shock technique
  • Conversion of kg/lb/st (only in English mode)
  • Operation: 3 x AAA 1.5V batteries
  • Manufacturer's part 744.00

Reviews


Be the first to submit a review