Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 733.25 BF 18 Diagnostic Scales - 150kg

Order Code:  

58-3668

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 733.25  Copy to clipboard EAN-13: 4211125733254
  • Country of Origin:
 Report an error

Discontinued

These 150kg diagnostic scales from Beurer are ideal for influencing your health. They are used for weighing and analysing your personal fitness data and is intended for self-testing in the private sector. The analysis is performed on the proven principle of BIA (bioelectrical- impedance analysis).

Attractive on the eye, with electrodes made of brushed stainless steel and extra large display. Other features include 5 activity levels, overload indicator, Tap-On technology and automatic shutdown.


  • Colour: Stainless steel (brushed)
  • Memory slots: 10
  • Weight range: 150kg
  • Determination of body weight, body fat, body water, muscle percentage and bone mass
  • Extra large display digit height: 40mm
  • Conversion kg/lb/st
  • Classification: - 0.1% for body fat, water and muscle percentage
  • Dimensions: 33 x 295 x 30mm (H x L x W)
  • Weight: 983g
  • Manufacturer's part 733.25

Reviews


Be the first to submit a review