Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 732.12 LS 06 Luggage Scales - 40kg Capacity

Order Code:  

58-2957

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 732.12  Copy to clipboard EAN-13: 4211125732127
  • Country of Origin:
 Report an error

Discontinued

These 40kg luggage scales from Beurer are a small and handy companion ideal for weighing air travel luggage and packages. It comes with an integrated tape measure for checking your luggage and a fixed strap belt with snap fastener.
  • LCD
  • Weighing range up to 40kg
  • Built-in 1m tape measure
  • 11mm digit height
  • Display lighting
  • Strap length 225mm
  • Switchable weight units (gr/kg/oz/lb)
  • Auto power-off
  • Includes battery
  • Manufacturer's part 732.12

Reviews


Be the first to submit a review