These mosaic personal scales from Beurer are one of a kind, as the dark stones are all individually handmade, while the 31 x 32cm sized XL tread is surrounded by an air of naturalness, offering a comfortable foot feeling during weighing.
Behind the perfectly shaped material mix is a modern bathroom scale that convinces with a load capacity of up to 180kg, 100g accurate measurement results and a large white LED. Also equipped with state-of-the-art Tap-on technology, a congestion indicator and auto power off.
- Extra large LCD display
- Character height: 38mm
- Overload indicator
- Automatic switch-off
- Power supply: 6V (includes 4 x AAA batteries)
- 310 x 320 x 28mm (L x W x H)
- Unit of measurement: kg
- Weighing range (max.): 150kg
- Material: natural stone, glass
- Manufacturer's 5 year warranty
- Manufacturer's part 725.35