Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kabeltronik 720050000 CPC 3 2x Data + 1x Power

Order Code:  

49-0393

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 720050000  Copy to clipboard
 Report an error

Discontinued

A hybrid cable from Kabeltronik that has two shielded audio pairs and 3 power cores. The power cores have a seperate jacket and the audio pairs are double screened. Ideal for the control of active speakers or DMX applications.
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: Yes
  • Packed: No
  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 2 pair + 3
Colour Black
Conductor Stranding 7/0.20mm
Conductor Material Bare stranded copper wire
Length 1m
Cable Diameter 15.5mm
Conductor Resistance 240Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review