Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 720045000 CPC 2 2x Data + 1x Power

Kabeltronik 720045000 CPC 2 2x Data + 1x Power

Order Code:  

49-0392

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 720045000  Copy to clipboard
 Report an error

Discontinued

A hybrid cable from Kabeltronik that has two shielded data pairs (audio pairs) and 3 power cores. Ideal for the control of active speakers or DMX applications. The cable has a small outer diameter and is very flexible.
  • 1100Ω digital
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: Yes
  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 2 pair + 3
Colour Black
Conductor Stranding 28/0.10mm
Conductor Material Bare stranded copper wire
Length 1m
Cable Diameter 12.5mm
Conductor Resistance 225Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review