Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 720030000 CPC 1-Mini AMX Control Cable

Kabeltronik 720030000 CPC 1-Mini AMX Control Cable

Order Code:  

49-0390

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 720030000  Copy to clipboard
 Report an error

Discontinued

A hybrid cable from Kabeltronik that has one shielded data pair and 2 power cores. Ideal for the control of active speakers or AMX applications.
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: Yes
  • Operating voltage: 0,22mm²: max. 300V 1,00mm² max. 900V
  • Testing voltage: 0,22mm²: 1500V 1,00mm²: 4000V
  • Insulation resistance: min. 200MΩ x km
  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1 pair + 2
Colour Black
Conductor Stranding 7/0.20mm
Conductor Material Tinned stranded copper wire
Length 1m
Cable Diameter 7.5mm
Conductor Resistance 80Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review