Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7155 N TT Z Small Hedge 10mm x 100cm

Order Code:  

55-2853

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7155  Copy to clipboard EAN-13: 4001738071559
  • Country of Origin:
 Report an error

Discontinued

This realistic small hedge from Busch can be used by serious modellers to add borders and features to model villages or model railway layouts. Suitable for use with N, TT and Z scale models.
  • Colour green
  • Length 1000mm
  • Height 10mm
  • Scale N, TT and Z
  • Manufacturer's part 7155

Reviews


Be the first to submit a review