Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7154 HO TT Large Hedge - 18mm x 100cm

Order Code:  

55-2851

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7154  Copy to clipboard EAN-13: 4001738071542
  • Country of Origin:
 Report an error

Discontinued

This realistic large hedge from Busch can be used by serious modellers to add borders and features to model villages or model railway layouts. Suitable for use with H0 and TT scale models.
  • Colour green
  • Length 1000mm
  • Height 18mm
  • Scale H0 and TT
  • Manufacturer's part 7154

Reviews


Be the first to submit a review