Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics 71-4050 Mini Sampler T-Shirt 100% Polyester

Order Code:  

13-1692

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 71-4050  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These 100% polyester, Sampler Sized Tee-Shirts are ideal for decorating with your own designs using the sublimation printing technique.

The fabric allows a permanent image to be printed that will not fade, even with machine washing at 60°C. The 210gsm fabric allows the image to stretch, has superb moisture management performance and has the look and feel of a soft cotton garment.


  • Mini sampler size
  • Approx 150mm (6in.) across
  • Ideal for samples and for demonstrating the sublimation printing process

Reviews


Be the first to submit a review