Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 710-5-EP Copper Epoxy Stripboard 160 x 100 x 1.5mm 2.54mm Pitch

Order Code:  

50-5200

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 710-5-EP  Copy to clipboard EAN-13: 4031909007612
 Report an error

Discontinued

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 160 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
  • Epoxy board
Number of Rows 39
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Epoxy with copper plating

Reviews


Be the first to submit a review