Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics 71-0061 Money Box With Slot - 95mm

Order Code:  

13-1672

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 71-0061  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A blank ceramic savings box suitable for applying your own design using the sublimation printing technique.
  • Suitable for sublimation printing
  • 95mm tall x 80mm diameter
  • Removable rubber stopper for emptying out your savings
  • Can be printed in a mug press or oven
  • Weight 325g

Reviews


Be the first to submit a review