Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 709.05 DS 61 Nutrition Analysis Scales - 5kg Capacity

Order Code:  

58-2948

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 709.05  Copy to clipboard EAN-13: 4211125709051
  • Country of Origin:
 Report an error

Discontinued

These 5kg nutrition analysis scales from Beurer have been designed to offer nutritional and energy values of 1000 foods: kilocalories, kilojoules, fat, bread units, protein, carbohydrates and cholesterol. Suitable for diabetics, the scales have numerous features, including an easy-to-read LCD display, automatic switch-off function and overload indication.
  • Colour: White
  • Weighing, calculating, summing and storing
  • 5kg capacity
  • 1g graduation
  • Tare weighing function
  • Change over gr/oz
  • Dimensions: 24 x 230 x 165mm (H x L x W)
  • Weight: 570g
  • Manufacturer's part 709.05

Reviews


Be the first to submit a review