Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7086 HO Asphalt Highway

Order Code:  

55-2833

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7086  Copy to clipboard EAN-13: 4001738070866
  • Country of Origin:
 Report an error

Discontinued

This self-adhesive H0 scale alsphalt highway from Busch is ideal for use with model railway layouts and model villages. Printed in realistic colours and with suitable markings, these sheets enable you to recreate authentic streets in seconds.
  • Extremely flexible
  • Length 2000mm
  • Width 80mm
  • Thickness 0.6mm
  • Scale H0
  • Manufacturer's part 7086

Reviews


Be the first to submit a review