Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7083 HO Interlocking Pavement

Order Code:  

55-2827

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7083  Copy to clipboard EAN-13: 4001738070835
  • Country of Origin:
 Report an error

Discontinued

This HO scale interlocking pavement from Busch is ideal for use in model railway layouts and model villages.
  • Extremely flexible
  • Length 1000mm
  • Width 66mm
  • Thickness 0.6mm
  • Scale H0
  • Manufacturer's part 7083

Reviews


Be the first to submit a review