Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7077 N Parking Area

Order Code:  

55-2823

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7077  Copy to clipboard EAN-13: 4001738070774
  • Country of Origin:
 Report an error

Discontinued

This self-adhesive N scale parking area from Busch is made from the same material as asphalt roads in the range and is suitable for use in model railway layouts or model villages.
  • Car park and parking lane with 4 parking bays
  • Length 120mm
  • Width 100mm
  • Scale N
  • Manufacturer's part 7077

Reviews


Be the first to submit a review