Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 707.60 KS 31 Kitchen Scales - 5kg Capacity

Order Code:  

58-2947

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 707.60  Copy to clipboard EAN-13: 4211125707606
  • Country of Origin:
 Report an error

Discontinued

These 5kg kitchen scales from Beurer are shapely, modern-looking scales with a large weighing pan, ideal for the kitchen. Features include the LCD lighting, automatic switch-off and overload indicator.


  • Colour: Stainless steel
  • 33 x 190 x 150mm (H x L x W)
  • Weight: 379g
  • Graduation: 1g
  • Conversion from gr/lb.oz
  • Manufacturer's part 707.60

Reviews


Be the first to submit a review