Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3665-001 7/0.2mm 1M PTFE Insulated Stainless Steel PT100 Sensor

Order Code:  

61-3212

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3665-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £20.68
25+ £18.77
100+ £16.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/06/2024

A Pt100 2-wire sensor that is sheathed in a thin stainless steel shim body. The small physical size and quick thermal response mae this Pt100 probe suitable for surface temperature measurement applications.


  • Temperature range -50°C to +250°C
  • Element protected by stainless steel shim
  • 2-Wire Class B to IEC 751
  • Terminated by 1m 7/0.2 PTFE insulated twin-twisted lead
Dimensions 35 x 6 x 2mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -50 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review