Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 70112238 LED W2x4.6d 60° Yellow 24-28V

Barthelme 70112238 LED W2x4.6d 60° Yellow 24-28V

Order Code:  

51-1520

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 70112238  Copy to clipboard
 Report an error

Discontinued

A yellow 24 to 28V AC/DC LED lamp with a T5 wedge base and a dome lens. An internal bridge rectifier allows the LED lamps to operate at both AC and DC.


  • Robust and shock resistant
  • View angle 60°
  • Lifetime 30,000 hours
Base W2 x 4.6d
Colour Yellow
Dimensions 5 x 20mm
Operating Voltage 24 to 28V

Reviews


Be the first to submit a review