Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tiertime 700g Spool of Rio Green PLA 3D Printer Filament Material

Order Code:  

25-0052

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UPRGPLA  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Rio Green PLA filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

PLA filament requires lower operating temperatures than ABS filaments. To use it with your UP 3D printer, check that you have the latest version of the UP software. PLA support was added in version 2.11 so check that you have this version or higher. The latest version of the software can be downloaded from http://www.pp3dp.com/. Click on the 3D Print menu and go to maintenance, then click New Spool and from the drop down menu, select PLA rather than ABS.

Why use PLA? There are pros and cons to using both ABS and PLA and which one you choose will depend largely on the model you are making, it's application and the finish you are looking for. PLA can be melted at lower temperatures and the odour when printing is slightly more pleasant than ABS. However, because PLA melts at lower temperatures, it can be prone to drooping if left in a really warm place for extended periods, especially if the model has thin, unsupported parts.


  • Colour: Rio Green
  • Less prone to warping or curling than ABS
  • Often has a gloss finish compared to ABS
  • Considered more eco-friendly than ABS
  • Can sometimes produce 'sharper' points and corners than ABS
  • 1.75mm diameter
  • Supplied on 700g spools

Note: These 700g spools are not compatible with the UP Box 3D printer.

Reviews


Be the first to submit a review