Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 7009 L6 105lm High End Power LED Flashlight Torch - Black

Order Code:  

52-0689

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 7009  Copy to clipboard
 Report an error

Discontinued

The LED-LENSER 7009 L6 105lm High End Power LED Flashlight Torch Black is reliable companion with a strong light. The LED LENSER® L6 is light and break-proof. The L6 is the elder brother of L5. It can withstand splash-water, cold and heat and is easy to use. Its casing is made of unbreakable plastic (polycarbonate). The patented Advanced Focus System enables the customisation of the light.
  • 105lm luminous flux
  • 200m beam range
  • Includes hand strap
  • 2x type AA batteries
  • Black colour
  • 34 x 159mm (Ø x L)
  • 200m illumination range
  • 8hrs light duration
  • High End Power LED
  • 105lm luminous flux (lumen)
  • Plastic (polycarbonate)
  • 1 LED
  • Not watertight
  • 142g weight (with batteries)
  • Manufacturer's part 7009

Reviews


Be the first to submit a review