Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 7008E L7E 28lm Flashlight Torch

Order Code:  

52-0791

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 7008E  Copy to clipboard
 Report an error

Discontinued

The LED-LENSER 7008E L7E 28lm Flashlight Torch has a lighting current (Lumen) and maximum beam length (metre) that is measured in the brightest setting when you switch it on with a fresh set of batteries or with rechargeable bulbs (fully charged battery). In each case, average values of this well designed torch may vary about +/- 15% depending on the battery/rechargeable battery. The average light time of the lowest stage up to a light current of 1 lumen.
  • Black colour
  • 37 x 136mm (Ø x L)
  • 93m illumination range
  • 28lm luminous flux (lumen)
  • 1 LED
  • 115g weight
  • 3 x AAA 1.5V batteries (included)
  • 5.4Wh energy tank
  • Manufacturer's part 7008E

Reviews


Be the first to submit a review