Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT V18-2700BBCEEBPSNL-PF ACT7000 Vcxo DIL14 for Video 27MHz

ACT V18-2700BBCEEBPSNL-PF ACT7000 Vcxo DIL14 for Video 27MHz

Order Code:  

90-1262

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V18-2700BBCEEBPSNL-PF  Copy to clipboard
 Report an error

Discontinued

Through hole wide pull VCXO oscillator, ACT7000 series, 27MHz frequency, 50ppm frequency stability, 3.3V DC supply voltage, 45mA input current, TTL, HCMOS output, 8 pins, radial, these voltage controlled crystal oscillators (VCXO) are 4-Pin, through hole devices that give a HCMOS/TTL level output and feature up to +/-100ppm of pulling ability, these devices are housed in industry standard full size (DIL-14 sized) and half size (DIL-8 sized) metal cans that are suitable for densely packed application where either surface mount is not desirable or screening is required, applications for these VCXOs include video, MPEG2, STB and DVD.

Reviews


Be the first to submit a review