Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Seuthe 7 O & 1 Scale Large Steam Generator 11-16V

Seuthe 7 O & 1 Scale Large Steam Generator 11-16V

Order Code:  

55-3270

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 7  Copy to clipboard EAN-13: 4016138452655
 Report an error

Discontinued

This large steam generator from Seuthe is ideal for use by model railway enthusiasts to add realistic smoke effects to their layout. The Seuthe 7 is suitable for use with 0 and 1 scale locomotives and for factory chimneys.
  • Can be fitted to steam locomotives and houses
  • Two connecting wires
  • Dimensions (L x Ø) 38 x 10mm
  • Operating voltage 11 to 16V AC/DC
  • Current rating 140mA approx

Reviews


Be the first to submit a review