Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 680.05 LB 12 Mini Air Humidifier

Order Code:  

58-2969

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 680.05  Copy to clipboard EAN-13: 4211125680053
  • Country of Origin:
 Report an error

Discontinued

This mini air humidifier from Beurer is ideal for the office or travelling. Designed so any commercial plastic water bottle can act as a removable water tank, while equipped with a host of features, including ultrasonic humidification, lighted mist outlet, vision panel and automatic shutdown.
  • Colour: Silver
  • For rooms up to 20m²
  • Humidification power: 0.08l/h
  • Operating voltage (num.): 24V
  • Power: 12W
  • Tank volume: 0.5l
  • Weight: 300g
  • Dimensions: 9 x 12 x 7.5cm (H x W x L)
  • Manufacturer's part 680.05

Delivery includes: Ultrasonic humidifier, 2 bottle adapter, cleaning brush, AC adapter, storage bag and instruction manual.

Reviews


Be the first to submit a review