This heart rate monitor from Beurer is a well-designed device featuring different setting options for your individual training programme. Monitor your pulse while training, protect your heart against overload and thus achieve an optimum training effect. With interference-free, digital data transfer from belt to clock, the saved data can be read via PC-interface and evalued at PC.
Other features include; speed display 0-20 km/h, ECG-accurate heart rate measurement, ECG-accurate heart rate, training range can be set, training times under/inside/above the training zone, average (AVG) and max. heart frequency, calorie consumption, fat burning, determining a fitness level (1-5) including interpretation, automatic training zone proposal, acoustic and visual alarm when leaving training zone, BMR (Basal Metabolic rate) in Kcal, calorie conversion AMR in Kcal, activation calorie requirement (on the basis of fitness tests) and maximum oxygen breathing volume (VO₂max).
- Altimeters
- Watertight
- Easyfit software
- Time/calendar/weekday/date
- Roll alarm
- Stopwatch
- 50 rounds time, average cardiac frequency per round
- Water-resistance 50m (suitable for swimming)
- Display lighting
- Height display -500m to +9000m
- Temperature display -10 to +60°C
- Manufacturer's part 676.10
Delivery includes: pulse clock, chest strap, bike holder, storage box, PC software Easyfit, batteries, USB cable and user manual.
Possible under this link www.beurer.com current software updates or drives for downloading.