This TENS massage from Beurer contains 3 basic functions, which can be combined operated: the electric Stimulation of Nerves track (TENS), by muscle movement (EMS), causing a massage effect by electric signals.
The device has 4 independent stimulation canals and eight self adhesive-adhesive electrodes, offering various useful functions for increasing the general wellness, for relief from pain, getting physical fitness, relaxation, muscle revitalising and fight from fatigue. For that, you can either select from a pre-set programm or decide yourself on the basis of your requirement.
The active principle of electro-stimulation device is based on the replica of body impulse, transferred by means of electrodes via skin to the nerves or muscles. The electrodes can be applied to many parts of the body, wherby the electrical stimuli is both danger-free and pain-free. The electrical impulse influences the transmission of excitation in nerve condutor and muscles in the application area. The effect of the electro-stimulation is detectable as per regular repetetitive application. The electro-stimulation does not replace the regular training on muscle, rather compliments the effect in a meaningful way.
Ideal for back pain, particularly in lumbar verterbrae and spinal disorders, joint pain (e.g. knee joint, hip joint, shoulder), neuralgias, head aches, period pains in ladies, pains after injury at moving, pains during circulatory disorder or chronic pain conditions due to different reasons.
- 30 pre-set applications
- 4 self-adhesive electrodes
- TENS/EMS and massage efficiency
- 30 pre-set applications
- 20 free programmes
- Doctors function for ideal tuning to your personal therapy programme
- 2 separate regulateable canals
- Timer function
- Safety cut-off
- Treatment intensity 0-180mA
- Impulse range 40-250 µs
- Wave form biphasis rectangular form
- Manufacturer's part 666.00
Delivery includes: Digital TENS/EMS device, 2 Connection cable, 4 x screws 45 x 45mm, 3 batteries, storage pouch and user manual.