Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 664.00 EM 38 Electrostimulation Unit

Order Code:  

58-3366

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 664.00  Copy to clipboard EAN-13: 4211125664008
  • Country of Origin:
 Report an error

Discontinued

This electrostimulation unit from Beurer features a spine gridle that works on the basis of electrical Nerves stimulation (TENS). TENS is clinicaly proven, effective (therapy without prescription), by using a side-effect-free method for the handling of pains - thereby it is also simple to handle. Flexibly adjustable with velcro and extension strap, while equipped with features such as the 4 training programms, timer function and safety cut-off, LCD, pause function and keypad lock.
  • For alleviation of spine pain and muscle tension in lumbar vertebra area
  • Universal pipes for abdomen size Ø 750 to 1400mm
  • Non-wearing contact electrodes
  • Safety shut down
  • Non-wearing contact electrodes from conductive carbon material
  • Water contact-Electroden
  • Detachable flipdown front
  • Hand washable seat belt
  • Indication to change the battery
  • Treatment intensity 0-100mA
  • Impules range 60-220 µs
  • Balanced wave form in biphasic rectangular form
  • Manufacturer's part 664.00

Delivery includes: stimulation device with electrodes, abdominal belt, batteries and user manual.

Reviews


Be the first to submit a review