Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 65H425000 L-RF 4x2.50mm FRNC Speaker Cable Round

Kabeltronik 65H425000 L-RF 4x2.50mm FRNC Speaker Cable Round

Order Code:  

49-0413

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 65H425000  Copy to clipboard
 Report an error

Discontinued

This speaker cable is halogen-free and flame retardant. It is ideal for fixed installation in studios, and security relevant buildings.
  • Colour: Black
  • Colour coded: No
  • Halogen free: Yes
  • Number coded: Yes
  • Operating voltage: 500V
  • Testing voltage: 2500V
  • Conductor resistance: 8,0Ω/km
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review