Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2918 K 64 WP - 8 Ohm Round Fullrange Speaker 6.4cm

Order Code:  

35-2935

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2918  Copy to clipboard EAN-13: 4007540029184
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This quality 6.4cm round 8Ω speaker from Visaton is particularly well suited to outdoor applications.


  • Moulded plastic cone, plastic basket and grill
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Broad frequency response and good voice reproduction
  • Supplied in black
  • Typical applications include monitoring device for electronic devices and outdoor systems
  • CE approved
Type Round
Nominal Size 64mm
Power 3W
Impedance
IP Rating IP65
Connection 2.8 x 0.5 mm (+) 2.8 x 0.5 mm (−)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review