Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 649.05 MG 70 Body Massager

Order Code:  

58-3357

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 649.05  Copy to clipboard EAN-13: 4211125649050
  • Country of Origin:
 Report an error

Discontinued

This body massager from Beurer is a powerful handheld tapping percussion massager with removable non-slip extension handle for treating hard to reach areas. The infrared heat increases relaxation, while the features include adjustable massage speed and detachable grip (massage with grip for unaccessible back and leg areas).
  • Connectable separate infra red thermals
  • Ergonomic, slip-proof grip for simple and secure handling
  • Power: 22W
  • Surface temperature in infrared use: approx. 45°C
  • Detachable grip
  • 2 massage attachments included
  • Manufacturer's part 649.05

Included in delivery: massager, handle: 2 massage attachments, wrist strap and user manual.

Reviews


Be the first to submit a review