Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 646.15 MG 16 Mini Massager

Order Code:  

58-3372

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 646.15  Copy to clipboard EAN-13: 4211125646158
  • Country of Origin:
 Report an error

Discontinued

This mini massager from Beurer is the perfect solution for those looking for a massage-on-the-go!

Very compact, the MG 16 is a handy mini-massager for back, neck, arms and legs, providing a gentle vibration massage with three illuminated massage heads - just the ideal way to relax, whether at home or on the move.


  • 3 illuminated massage heads
  • Operating voltage: 3 micro batteries (included)
  • Switching stages: 1
  • Operating voltage: 6V
  • Colour: Red and white
  • Weight: 160g
  • 90 x 100 x 100mm (H x L x W)
  • Manufacturer's part 646.15

Reviews


Be the first to submit a review