Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 643.20 MG 55 Tapping Massager

Order Code:  

58-2952

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 643.20  Copy to clipboard EAN-13: 4211125643201
  • Country of Origin:
 Report an error

Discontinued

This tapping massager from Beurer has been designed to provide relaxation of the musculature. Offering infinitely adjustable massage intensity and therefore a highly effective tapping massage.
  • Separately switchable heating function
  • 3 interchangeable massage attachments with rotary fixation
  • Non-slip grip
  • Ergonomic shape
  • Operating voltage: 230V
  • Performance: 20W
  • Colour: White-grey
  • Weight: 1030g
  • 95 x 445mm (W x H)
  • Manufacturer's part 643.20

Reviews


Be the first to submit a review