Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 643.05 MG 150 Massager

Order Code:  

58-3353

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 643.05  Copy to clipboard EAN-13: 4211125643058
  • Country of Origin:
 Report an error

Discontinued

This electric massager from Beurer allows you to obtain a soothing and effective pleasure without any external assistance.

Massage has a relaxing as well as stimulating effect and is therefore used for relieving muscle tension, pain and fatigue. The device offers a powerful, intensive massage for the neck and shoulder area. A pleasant deep penetrating tapping massage which relieves tension from within deeper layers of muscle.

The massager is easy to use via a controller on the product, offering multi-level adjustable massage intensity, 6 massaging programs, convenient handles, hands-free use and auto-switch-off.


  • 6 massaging programs
  • Hands-free use
  • Deeply effective tapping massage
  • Weight: 2,400g
  • Switching stages: 6
  • Operating voltage: 230V
  • Performance: 60W
  • Colour: beige, light blue
  • 180 x 68 x 1290mm (W x H x L)
  • Manufacturer's part 643.05

Reviews


Be the first to submit a review