Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM LP500264A2 PAPER 64 Ohm 50mm Ultraslim Paper Speaker 0.2W

Order Code:  

35-0129

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: LP500264A2 PAPER  Copy to clipboard
 Report an error

Discontinued

These miniature ultra slim 64Ω loudspeakers are just 17mm thick and are suitable for a wide range of applications.


  • Paper cones
  • 50mm diameter
  • Wide frequency response enables the speakers to be used for speech, music or high frequency alarm output
  • Solder tag termination
  • Fitted with flange to assist mounting
Type Mini
Nominal Size 50mm
Power 0.2W
Impedance 64Ω
IP Rating N/A

Reviews


Be the first to submit a review