Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 620 200 639

Order Code:  

50-0823

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 200 639  Copy to clipboard
 Report an error

Discontinued

This diffuse type photoelectric sensor has a Ø4mm lens and a switching range of 20mm. The sensor is a fully integrated device that works as a diffuse sensor, where the target acts as the reflector, meaning that there are no external reflectors or amplifiers required. Features a cylindrical light beam that gives a well defined detection area.
  • Diffuse type, where target acts as reflector
  • Sapphire window is scratch-resistant and easy to clean
  • Recessed mounting possible
  • Short-circuit and polarity reversal protection
  • Fully vacuum potted, degree of protection IP67

Reviews


Be the first to submit a review