Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 620 200 457 PNP M18 Photoelectric Proximity Sensor with Connector

Order Code:  

50-0830

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 200 457  Copy to clipboard
 Report an error

Discontinued

A diffuse type photoelectric sensor with a detection range of 10 to 120mm and terminated by an S12 type connector. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.


  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
Sensing Range 10 to 120mm

Reviews


Be the first to submit a review