A diffuse type photoelectric sensor with a detection range of 10 to 120mm and terminated by a 2m cable. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.
M18 photoelectric sensor
Visible red light
Glass window is scratch-resistant and easy to clean
Built-in LEDs for performance indication
Built-in potentiometer for sensitivity adjustment
Short and robust metal housing
Type
Photoelectric switch
Sensing Range
10 to 120mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.