Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 620 000 536

Order Code:  

50-9916

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 000 536  Copy to clipboard
 Report an error

Discontinued

A through-beam type photoelectronic proximity switch with a switching range of 50,000mm, PNP polarity and light-ON + excess gain output.
  • S12 4-pin connector
  • Visible red light
  • Regulated emitter light power (temperature stability and durability)
  • Insensitive to fluorescent tubes + power-saving lamps
  • Convenient sensitivity adjustment by 3-turn potentiometer
  • Supply voltage 10...36 VDC, output current 200 mA
  • Indication of output state and excess gain by two-coloured LED (receiver)
  • White LED for indication of power-on (emitter)
  • Connector adjustable at 0°, 45° and 90°

Reviews


Be the first to submit a review