Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 620 000 507

Order Code:  

50-9910

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 000 507  Copy to clipboard
 Report an error

Discontinued

A diffuse with background suppression type photoelectronic proximity switch with a switching range of 500mm, PNP polarity and changeover output.
  • S12 4-pin connector
  • Wide distance setting range: 20 to 500 mm
  • Distance setting by means of the built­in 3­turn potentiometer with indication
  • Very small blind zone: < 1 mm
  • Operating distance independent of target’s color and surface structure
  • High switching frequency of 500 Hz
  • Glass window, easy to clean
  • Built­in additional LED for reception indication
  • Extremely resistant and fully­potted PBTP (Crastin) housing
  • Connector adjustable from 0 to 90°

Reviews


Be the first to submit a review