Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 619.00 IL 50 Infrared Lamp

Order Code:  

58-3355

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 619.00  Copy to clipboard EAN-13: 4211125619008
  • Country of Origin:
 Report an error

Discontinued

This 300W infrared heating lamp from Beurer is only intended for radiating the human body, causing warmth to the blood supply so that the metabolic rate is increased in the field of temperature.

The body is stimulated to heal by the effect of the infrared light; healing processes are targeted specifically. Infrared light can, for example, be used as an accompanying therapy in the treatment of ear, nose and throat diseases, as well as in facial and beauty care, especially with impure skin. IR heat can also be used as a support tool in the treatment of muscle tension and chills because the heat stimulates blood flow.

The unit has a high-quality glass ceramic plate (ceramic infrared). Glass ceramic plates are also used on hobs and when used in conjunction with a lamp ensure intensive and safe infrared radiation that is 100% safe. The device is also equipped with an energy saving function, which means that no power is used when the mains switch is switched off.


  • Boosts circulation and eases muscle tension
  • Aids the healing process
  • Improves immunity against disease
  • Equipped with an energy saving function
  • Ceramic glass
  • Infinitely adjustable screen
  • Irradiation field 30 x 40cm
  • 2m rewinding cable
  • Individual tube replacement possible
  • Adjustable timer 1-15 minutes with automatic switch-off
  • With ventilation and overheating protection
  • Certified medicine product
  • Manufacturer's part 619.00

The life span of the infra-red light is about 2000h.

Reviews


Be the first to submit a review